
Category | Color Black, White |
Manufacturer Techflex | Length 50.00' (15.24m) |
Series | Wall Thickness 0.024" (0.61mm) |
Packaging Spool | Operating Temperature -70°C ~ 125°C |
Part Status Active | Heat Protection Flame Retardant |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant, Fray Resistant |
Type Attributes Expandable | Features Clean Cut, Self Extinguishing |
Diameter - Inside, Non-Expanded 1.000" (25.40mm) | Material Flammability Rating UL VW-1 |
Diameter - Inside, Expanded 1.188" (30.18mm) | Base Product Number |
Material Polyethylene Terephthalate (PET), Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 086,86000 Kč | 1 086,86 Kč |
| 2 | 999,61000 Kč | 1 999,22 Kč |
| 3 | 951,84000 Kč | 2 855,52 Kč |
| 5 | 894,89200 Kč | 4 474,46 Kč |
| 7 | 859,29857 Kč | 6 015,09 Kč |
| 10 | 823,08000 Kč | 8 230,80 Kč |
| Unit Price without VAT: | 1 086,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 315,10060 Kč |





