
TPLH-3R0/650SL60X51 | |
|---|---|
DigiKey Part Number | 2085-TPLH-3R0/650SL60X51-ND |
Manufacturer | |
Manufacturer Product Number | TPLH-3R0/650SL60X51 |
Description | CAP 650F 3.0V THREADED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 650 F (EDLC) Supercapacitor 3 V Axial, Can - Screw Terminals 0.6mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 650 F | |
Tolerance | - | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 0.6mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Screw Terminals | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Axial, Can - Screw Terminals | |
Lead Spacing | - | |
Size / Dimension | 2.362" Dia (60.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 891,73000 Kč | 891,73 Kč |
| 10 | 740,71500 Kč | 7 407,15 Kč |
| 50 | 680,25360 Kč | 34 012,68 Kč |
| 100 | 661,52120 Kč | 66 152,12 Kč |
| Unit Price without VAT: | 891,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 078,99330 Kč |





