TPLH-3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPLH-3R0/450SS35X71

DigiKey Part Number
2085-TPLH-3R0/450SS35X71-ND
Manufacturer
Manufacturer Product Number
TPLH-3R0/450SS35X71
Description
CAP 450F 3V THROUGH HOLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
450 F (EDLC) Supercapacitor 3 V Radial, Can - Snap-In - 4 Lead 3.6mOhm 1500 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tecate Group
Series
Packaging
Bulk
Part Status
Active
Capacitance
450 F
Tolerance
-
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
3.6mOhm
Lifetime @ Temp.
1500 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In - 4 Lead
Lead Spacing
0.902" (22.90mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.874" (73.00mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 061
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1285,79000 Kč285,79 Kč
10221,71500 Kč2 217,15 Kč
50196,14360 Kč9 807,18 Kč
100188,22400 Kč18 822,40 Kč
500174,81578 Kč87 407,89 Kč
1 000170,65957 Kč170 659,57 Kč
Manufacturers Standard Package
Unit Price without VAT:285,79000 Kč
Unit Price with VAT:345,80590 Kč