
SC1200-270-ASC | |
|---|---|
DigiKey Part Number | 2610-SC1200-270-ASC-ND |
Manufacturer | |
Manufacturer Product Number | SC1200-270-ASC |
Description | CAPACITOR 1200F 0%/20% 2.7V CHAS |
Customer Reference | |
Detailed Description | 1200 F (EDLC) Supercapacitor 2.7 V Axial, Can - Screw Terminals 0.58mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LICAP Technologies, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Capacitance | 1200 F | |
Tolerance | 0%, +20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 0.58mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Screw Terminals | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Can - Screw Terminals | |
Lead Spacing | - | |
Size / Dimension | 2.370" Dia x 2.488" L (60.20mm x 63.20mm) | |
Height - Seated (Max) | - | |
Operating Temperature | -40°C ~ 65°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 897,03000 Kč | 897,03 Kč |
| 15 | 725,29867 Kč | 10 879,48 Kč |
| 60 | 676,62900 Kč | 40 597,74 Kč |
| 105 | 661,74695 Kč | 69 483,43 Kč |
| Unit Price without VAT: | 897,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 085,40630 Kč |




