
TPLH-2R7/1500SL60X85 | |
|---|---|
DigiKey Part Number | 2085-TPLH-2R7/1500SL60X85-ND |
Manufacturer | |
Manufacturer Product Number | TPLH-2R7/1500SL60X85 |
Description | CAP 1500F 2.7V CHASSIS MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1500 F (EDLC) Supercapacitor 2.7 V Axial, Can - Screw Terminals 0.27mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1500 F | |
Tolerance | - | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 0.27mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Screw Terminals | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Axial, Can - Screw Terminals | |
Lead Spacing | - | |
Size / Dimension | 2.362" Dia (60.00mm) | |
Height - Seated (Max) | 3.366" (85.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 805,28900 Kč | 32 211,56 Kč |
| Unit Price without VAT: | 805,28900 Kč |
|---|---|
| Unit Price with VAT: | 974,39969 Kč |


