
TPLH-3R0/100WR18X60 | |
|---|---|
DigiKey Part Number | 2085-TPLH-3R0/100WR18X60-ND |
Manufacturer | |
Manufacturer Product Number | TPLH-3R0/100WR18X60 |
Description | CAP 100F 3.0V T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 F (EDLC) Supercapacitor 3 V Radial, Can 10mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer Tecate Group | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance 100 F | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±5% | Height - Seated (Max) 2.421" (61.50mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 10mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,48000 Kč | 178,48 Kč |
| 10 | 133,69400 Kč | 1 336,94 Kč |
| 50 | 115,82500 Kč | 5 791,25 Kč |
| 100 | 110,29410 Kč | 11 029,41 Kč |
| 500 | 100,93276 Kč | 50 466,38 Kč |
| 1 000 | 98,03168 Kč | 98 031,68 Kč |
| Unit Price without VAT: | 178,48000 Kč |
|---|---|
| Unit Price with VAT: | 215,96080 Kč |





