
EC3R050618040S | |
|---|---|
DigiKey Part Number | 5907-EC3R050618040S-ND |
Manufacturer | |
Manufacturer Product Number | EC3R050618040S |
Description | CAP 50F 3.0V T/H |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | 50 F (EDLC) Supercapacitor 3 V Radial, Can 10mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer EnyGy | Termination PC Pins |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Can |
Capacitance 50 F | Lead Spacing 0.295" (7.50mm) |
Tolerance -10%, +20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 3 V | Height - Seated (Max) 1.575" (40.00mm) |
ESR (Equivalent Series Resistance) 10mOhm @ 1kHz | Operating Temperature -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 10 | 54,28000 Kč | 542,80 Kč |
| 50 | 45,22120 Kč | 2 261,06 Kč |
| 100 | 42,42230 Kč | 4 242,23 Kč |
| 500 | 37,68764 Kč | 18 843,82 Kč |
| 1 000 | 36,22155 Kč | 36 221,55 Kč |
| 2 500 | 34,67265 Kč | 86 681,62 Kč |
| 5 000 | 33,73824 Kč | 168 691,20 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |


