
ADCN-S03R0SA107Q | |
|---|---|
DigiKey Part Number | 535-ADCN-S03R0SA107Q-ND |
Manufacturer | |
Manufacturer Product Number | ADCN-S03R0SA107Q |
Description | CAP 100F 3V THROUGH HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 F (EDLC) Supercapacitor 3 V Radial, Can 11.2mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 11.2mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.890" (48.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,76000 Kč | 133,76 Kč |
| 10 | 98,22900 Kč | 982,29 Kč |
| 84 | 80,66476 Kč | 6 775,84 Kč |
| 168 | 76,86768 Kč | 12 913,77 Kč |
| 504 | 72,17355 Kč | 36 375,47 Kč |
| 1 008 | 69,87480 Kč | 70 433,80 Kč |
| 2 520 | 67,44616 Kč | 169 964,32 Kč |
| Unit Price without VAT: | 133,76000 Kč |
|---|---|
| Unit Price with VAT: | 161,84960 Kč |

