
TPLH-2R7/120WR18X60 | |
|---|---|
DigiKey Part Number | 2085-TPLH-2R7/120WR18X60-ND |
Manufacturer | |
Manufacturer Product Number | TPLH-2R7/120WR18X60 |
Description | CAP 120F 2.7V THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 F (EDLC) Supercapacitor 2.7 V Radial, Can 8mOhm @ 1kHz 1500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 120 F | |
Tolerance | - | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 8mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,19000 Kč | 180,19 Kč |
| 10 | 135,39400 Kč | 1 353,94 Kč |
| 50 | 117,53480 Kč | 5 876,74 Kč |
| 100 | 112,00710 Kč | 11 200,71 Kč |
| 500 | 102,64486 Kč | 51 322,43 Kč |
| 1 000 | 99,74395 Kč | 99 743,95 Kč |
| Unit Price without VAT: | 180,19000 Kč |
|---|---|
| Unit Price with VAT: | 218,02990 Kč |




