120 F (EDLC) Supercapacitor 3 V Radial, Can - Snap-In 12mOhm @ 1kHz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXP-3R0127R-TWV

DigiKey Part Number
4688-CXP-3R0127R-TWV-ND
Manufacturer
Manufacturer Product Number
CXP-3R0127R-TWV
Description
3.0V 120F 18X60 EDLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
120 F (EDLC) Supercapacitor 3 V Radial, Can - Snap-In 12mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CDA (Zhifengwei Technology)
Series
Packaging
Box
Part Status
Active
Capacitance
120 F
Tolerance
-
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
12mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
2.441" (62.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1164,61000 Kč164,61 Kč
10122,99500 Kč1 229,95 Kč
50106,35720 Kč5 317,86 Kč
15098,62767 Kč14 794,15 Kč
60091,72853 Kč55 037,12 Kč
1 05089,61867 Kč94 099,60 Kč
Manufacturers Standard Package
Unit Price without VAT:164,61000 Kč
Unit Price with VAT:199,17810 Kč