
SCAP,PBLS-1.25/21.6 | |
---|---|
DigiKey Part Number | 2085-SCAP,PBLS-1.25/21.6-ND |
Manufacturer | |
Manufacturer Product Number | SCAP,PBLS-1.25/21.6 |
Description | CAP 1.25F -10% +20% 21.6V UCAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.25 F (EDLC) Supercapacitor 21.6 V Module, Wire Leads 540mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1.25 F | |
Tolerance | -10%, +20% | |
Voltage - Rated | 21.6 V | |
ESR (Equivalent Series Resistance) | 540mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Wire Leads with Connector | |
Mounting Type | User Defined | |
Package / Case | Module, Wire Leads | |
Lead Spacing | - | |
Size / Dimension | 1.693" L x 0.866" W (43.00mm x 22.00mm) | |
Height - Seated (Max) | 1.417" (36.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 409,31000 Kč | 409,31 Kč |
10 | 324,99000 Kč | 3 249,90 Kč |
50 | 291,27840 Kč | 14 563,92 Kč |
100 | 280,83630 Kč | 28 083,63 Kč |
500 | 263,15538 Kč | 131 577,69 Kč |
Unit Price without VAT: | 409,31000 Kč |
---|---|
Unit Price with VAT: | 495,26510 Kč |