5 F (EDLC) Supercapacitor 5.4 V Radial, Can 120mOhm @ 1kHz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCAP,PBL-5.0/5.4

DigiKey Part Number
2085-SCAPPBL-5.0/5.4-ND
Manufacturer
Manufacturer Product Number
SCAP,PBL-5.0/5.4
Description
CAP 5F 5.4V THROUGH HOLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 F (EDLC) Supercapacitor 5.4 V Radial, Can 120mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tecate Group
Series
Packaging
Bulk
Part Status
Active
Capacitance
5 F
Tolerance
-
Voltage - Rated
5.4 V
ESR (Equivalent Series Resistance)
120mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.606" (15.40mm)
Size / Dimension
0.866" L x 0.472" W (22.00mm x 12.00mm)
Height - Seated (Max)
1.378" (35.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 177
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1127,88000 Kč127,88 Kč
2585,04200 Kč2 126,05 Kč
5079,89320 Kč3 994,66 Kč
10075,65580 Kč7 565,58 Kč
50068,48498 Kč34 242,49 Kč
1 00066,26402 Kč66 264,02 Kč
2 50063,91682 Kč159 792,05 Kč
Manufacturers Standard Package
Unit Price without VAT:127,88000 Kč
Unit Price with VAT:154,73480 Kč