
SCAP,PBL-2.5/5.4 | |
|---|---|
DigiKey Part Number | 2085-SCAP,PBL-2.5/5.4-ND |
Manufacturer | |
Manufacturer Product Number | SCAP,PBL-2.5/5.4 |
Description | CAP 2.5F 5.4V UCAP PACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5 F (EDLC) Supercapacitor 5.4 V Radial, Can 180mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2.5 F | |
Tolerance | - | |
Voltage - Rated | 5.4 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.472" (12.00mm) | |
Size / Dimension | 0.866" L x 0.472" W (22.00mm x 12.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,72000 Kč | 118,72 Kč |
| 25 | 78,61760 Kč | 1 965,44 Kč |
| 50 | 73,80140 Kč | 3 690,07 Kč |
| 100 | 69,84180 Kč | 6 984,18 Kč |
| 500 | 63,14074 Kč | 31 570,37 Kč |
| 1 000 | 61,06416 Kč | 61 064,16 Kč |
| 2 500 | 58,87037 Kč | 147 175,93 Kč |
| Unit Price without VAT: | 118,72000 Kč |
|---|---|
| Unit Price with VAT: | 143,65120 Kč |








