
1201-SSA-0010 | |
|---|---|
DigiKey Part Number | 4535-1201-SSA-0010-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 1201-SSA-0010 |
Description | RFI GASKET SIL SILVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Silver Aluminum Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.039" (1.00mm) | |
Length | 32.81' (10.00m) | |
Height | 0.039" (1.00mm) | |
Material | Silicone Silver Aluminum | |
Plating | Silver | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 751,71000 Kč | 3 751,71 Kč |
| 10 | 3 187,58000 Kč | 31 875,80 Kč |
| 25 | 3 046,77640 Kč | 76 169,41 Kč |
| Unit Price without VAT: | 3 751,71000 Kč |
|---|---|
| Unit Price with VAT: | 4 539,56910 Kč |




