
1201-SNG-0010-1 | |
|---|---|
DigiKey Part Number | 4535-1201-SNG-0010-1-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 1201-SNG-0010-1 |
Description | RFI GASKET SIL NICKEL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Nickel Graphite Nickel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.039" (1.00mm) | |
Length | 39.370" (1.00m) | |
Height | 0.039" (1.00mm) | |
Material | Silicone Nickel Graphite | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,91000 Kč | 338,91 Kč |
| 10 | 268,24900 Kč | 2 682,49 Kč |
| 25 | 250,59840 Kč | 6 264,96 Kč |
| 100 | 231,20270 Kč | 23 120,27 Kč |
| 250 | 221,95724 Kč | 55 489,31 Kč |
| 500 | 216,38440 Kč | 108 192,20 Kč |
| Unit Price without VAT: | 338,91000 Kč |
|---|---|
| Unit Price with VAT: | 410,08110 Kč |






