RFI Gasket Silicone Nickel Graphite Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201-SNG-0010

DigiKey Part Number
4535-1201-SNG-0010-ND
Manufacturer
TE Kemtron
Manufacturer Product Number
1201-SNG-0010
Description
RFI GASKET SIL ADH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RFI Gasket Silicone Nickel Graphite Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Kemtron
Series
Packaging
Bag
Part Status
Active
Type
Gasket
Shape
Round
Width
0.039" (1.00mm)
Length
32.81' (10.00m)
Height
0.039" (1.00mm)
Material
Silicone Nickel Graphite
Plating
-
Plating - Thickness
-
Attachment Method
Adhesive
Operating Temperature
-55°C ~ 160°C
Shelf Life Start
-
Shelf Life
6 Months
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 584,64000 Kč2 584,64 Kč
102 176,67400 Kč21 766,74 Kč
252 074,82920 Kč51 870,73 Kč
1002 053,96140 Kč205 396,14 Kč
Manufacturers Standard Package
Unit Price without VAT:2 584,64000 Kč
Unit Price with VAT:3 127,41440 Kč