
ESB001N00310001000 | |
|---|---|
DigiKey Part Number | 2452-ESB001N00310001000-ND |
Manufacturer | |
Manufacturer Product Number | ESB001N00310001000 |
Description | CONN PLG HSG FMALE 12POS INLINE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 12 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | 7 pcs - 1 Contact Block, 1 Contact Housing, 1 Clip, 1 EMI Ring, 1 Grommet, 1 Nut, 1 Shell Housing | |
Insert Material | Polyamide (PA), Nylon; Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,41000 Kč | 551,41 Kč |
| 10 | 468,65400 Kč | 4 686,54 Kč |
| 30 | 433,68567 Kč | 13 010,57 Kč |
| 60 | 412,99567 Kč | 24 779,74 Kč |
| 120 | 393,29600 Kč | 47 195,52 Kč |
| 270 | 371,45152 Kč | 100 291,91 Kč |
| 510 | 355,17500 Kč | 181 139,25 Kč |
| Unit Price without VAT: | 551,41000 Kč |
|---|---|
| Unit Price with VAT: | 667,20610 Kč |





