15 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESA205N00330003000

DigiKey Part Number
2452-ESA205N00330003000-ND
Manufacturer
Manufacturer Product Number
ESA205N00330003000
Description
CONN PLG HSG FMALE 15POS INLINE
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
15 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Intercontec
Series
Packaging
Box
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
15
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
-
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Twist
Orientation
Keyed
Shell Material
Zinc Die Cast
Shell Finish
-
Housing Color
Black, Silver
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Shielded
Note
Contacts Sold Separately
Includes
7 pcs - 1 Contact Block, 1 Contact Housing, 1 Clip, 1 EMI Ring, 1 Grommet, 1 Nut, 1 Shell Housing
Insert Material
Polyamide (PA), Nylon; Polybutylene Terephthalate (PBT)
Contact Shape
Circular
Operating Temperature
-20°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1475,39000 Kč475,39 Kč
10404,04400 Kč4 040,44 Kč
30373,90433 Kč11 217,13 Kč
60356,06317 Kč21 363,79 Kč
120339,08092 Kč40 689,71 Kč
270320,24204 Kč86 465,35 Kč
510306,21055 Kč156 167,38 Kč
Manufacturers Standard Package
Unit Price without VAT:475,39000 Kč
Unit Price with VAT:575,22190 Kč