
61-0194-011-P00 | |
|---|---|
DigiKey Part Number | 2452-61-0194-011-P00-ND |
Manufacturer | |
Manufacturer Product Number | 61-0194-011-P00 |
Description | CONTACT PIN SZ 2.0MM CRIMP GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 2.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.1 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 58,62600 Kč | 586,26 Kč |
| 25 | 54,95600 Kč | 1 373,90 Kč |
| 50 | 52,33120 Kč | 2 616,56 Kč |
| 100 | 49,83040 Kč | 4 983,04 Kč |
| 300 | 46,11160 Kč | 13 833,48 Kč |
| 500 | 44,47922 Kč | 22 239,61 Kč |
| 1 000 | 42,35738 Kč | 42 357,38 Kč |
| 2 500 | 39,70764 Kč | 99 269,10 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |




