61.117.11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61-0117-011-P00

DigiKey Part Number
2452-61-0117-011-P00-ND
Manufacturer
Manufacturer Product Number
61-0117-011-P00
Description
CONTACT PIN SZ 1.6MM CRIMP GOLD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pin Contact Size 1.6mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Intercontec
Series
-
Packaging
Bag
Part Status
Active
Type
Power, Machined
Contact Type
Pin
Contact Size
1.6mm
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.35 ~ 1.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1116,20000 Kč116,20 Kč
1098,74600 Kč987,46 Kč
2592,56120 Kč2 314,03 Kč
5088,14060 Kč4 407,03 Kč
10083,93480 Kč8 393,48 Kč
30077,67380 Kč23 302,14 Kč
50074,92494 Kč37 462,47 Kč
1 00071,35171 Kč71 351,71 Kč
2 50066,89008 Kč167 225,20 Kč
Manufacturers Standard Package
Unit Price without VAT:116,20000 Kč
Unit Price with VAT:140,60200 Kč