60.106.11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60-0106-011-P00

DigiKey Part Number
2452-60-0106-011-P00-ND
Manufacturer
Manufacturer Product Number
60-0106-011-P00
Description
CONTACT SKT SZ 1.6MM CRIMP GOLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Socket Contact Size 1.6mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Intercontec
Series
-
Packaging
Bag
Part Status
Active
Type
Power, Machined
Contact Type
Socket
Contact Size
1.6mm
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.35 ~ 1.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1100,41000 Kč100,41 Kč
1085,29500 Kč852,95 Kč
2579,94800 Kč1 998,70 Kč
5076,12520 Kč3 806,26 Kč
10072,48990 Kč7 248,99 Kč
30067,08213 Kč20 124,64 Kč
50064,70812 Kč32 354,06 Kč
1 00061,62177 Kč61 621,77 Kč
2 50057,76768 Kč144 419,20 Kč
Manufacturers Standard Package
Unit Price without VAT:100,41000 Kč
Unit Price with VAT:121,49610 Kč