Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V23079G1001B301 | |
|---|---|
DigiKey Part Number | 1111-V23079G1001B301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V23079G1001B301 |
Description | LOW SIGNAL RELAYS-PCB P2 RLYSMTM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | V23079G1001B301 Models |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style Gull Wing |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tape & Reel (TR) | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency cURus |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 178 Ohms |
Coil Current 28 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V23079D1001B301 | TE Connectivity | 0 | 1111-V23079D1001B301TR-ND | 62,26538 Kč | Parametric Equivalent |
| V23079D2001B301 | TE Connectivity | 0 | 1111-V23079D2001B301TR-ND | 74,41323 Kč | Parametric Equivalent |
| V23079G2001B301 | TE Connectivity | 0 | 1111-V23079G2001B301TR-ND | 51,09948 Kč | Parametric Equivalent |
| 1422006-1 | TE Connectivity Potter & Brumfield Relays | 0 | PB2667CT-ND | 42,39782 Kč | Parametric Equivalent |
| V23079D1001B301 | TE Connectivity Potter & Brumfield Relays | 0 | PB1083CT-ND | 73,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 56,14680 Kč | 140 367,00 Kč |
| Unit Price without VAT: | 56,14680 Kč |
|---|---|
| Unit Price with VAT: | 67,93763 Kč |



