V23079D1001B301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 15,36248 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 11,59141 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 10,54940 Kč
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 8,75296 Kč
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 15,22000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 6 525
Unit Price: 18,90000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 8,69821 Kč
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 2 500
Unit Price: 11,92000 Kč
Datasheet
New Product
Image for V23079D1001B301 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V23079D1001B301

DigiKey Part Number
1111-V23079D1001B301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V23079D1001B301
Description
LOW SIGNAL RELAYS-PCB NL SINGLE
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
V23079D1001B301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
TE Connectivity AMP Connectors
Termination Style
Gull Wing
Series
Must Operate Voltage
3.75 VDC
Packaging
Tape & Reel (TR)
Must Release Voltage
0.5 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Surface Mount
Release Time
4 ms
Coil Voltage
5VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
cURus
Switching Voltage
250VAC, 220VDC - Max
Relay Type
General Purpose
Load - Max Switching
500VA, 440W
Coil Resistance
178 Ohms
Coil Current
28 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V23079D2001B301TE Connectivity01111-V23079D2001B301TR-ND15,36248 KčParametric Equivalent
V23079G1001B301TE Connectivity01111-V23079G1001B301TR-ND11,59141 KčParametric Equivalent
V23079G2001B301TE Connectivity01111-V23079G2001B301TR-ND10,54940 KčParametric Equivalent
1422006-1TE Connectivity Potter & Brumfield Relays0PB2667CT-ND8,75296 KčParametric Equivalent
V23079D1001B301TE Connectivity Potter & Brumfield Relays0PB1083CT-ND15,22000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40062,26538 Kč24 906,15 Kč
Manufacturers Standard Package
Unit Price without VAT:62,26538 Kč
Unit Price with VAT:75,34111 Kč