



V23079D2001B301 | |
|---|---|
DigiKey Part Number | PB1082TR-ND - Tape & Reel (TR) PB1082CT-ND - Cut Tape (CT) PB1082DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V23079D2001B301 |
Description | RELAY GENERAL PURPOSE DPDT 2A 5V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | V23079D2001B301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 28 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 178 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,99000 Kč | 87,99 Kč |
| 10 | 78,43200 Kč | 784,32 Kč |
| 25 | 74,89600 Kč | 1 872,40 Kč |
| 50 | 72,32780 Kč | 3 616,39 Kč |
| 100 | 69,85020 Kč | 6 985,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 65,13818 Kč | 26 055,27 Kč |
| 800 | 62,90083 Kč | 50 320,66 Kč |
| 1 200 | 61,62703 Kč | 73 952,44 Kč |
| 2 000 | 60,05797 Kč | 120 115,94 Kč |
| 2 800 | 59,04623 Kč | 165 329,44 Kč |
| Unit Price without VAT: | 87,99000 Kč |
|---|---|
| Unit Price with VAT: | 106,46790 Kč |










