
TRA8903NP | |
---|---|
DigiKey Part Number | TRA8903NP-ND |
Manufacturer | |
Manufacturer Product Number | TRA8903NP |
Description | RF ANT 900MHZ DOME N FEM PAN MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Dome N Type Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 900MHz | |
Frequency Range | 890MHz ~ 960MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 2.700" (68.58mm) | |
Applications | GSM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 924,85000 Kč | 924,85 Kč |
10 | 756,54600 Kč | 7 565,46 Kč |
25 | 714,51880 Kč | 17 862,97 Kč |
100 | 668,33470 Kč | 66 833,47 Kč |
250 | 646,32572 Kč | 161 581,43 Kč |
Unit Price without VAT: | 924,85000 Kč |
---|---|
Unit Price with VAT: | 1 119,06850 Kč |