
TRAB8903NP | |
---|---|
DigiKey Part Number | 994-1191-ND |
Manufacturer | |
Manufacturer Product Number | TRAB8903NP |
Description | RF ANT 900MHZ DOME N FEM PAN MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Dome N Type Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 900MHz | |
Frequency Range | 890MHz ~ 960MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 2.700" (68.58mm) | |
Applications | GSM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 542,88000 Kč | 1 542,88 Kč |
10 | 1 281,23200 Kč | 12 812,32 Kč |
25 | 1 215,88880 Kč | 30 397,22 Kč |
100 | 1 144,06690 Kč | 114 406,69 Kč |
Unit Price without VAT: | 1 542,88000 Kč |
---|---|
Unit Price with VAT: | 1 866,88480 Kč |