Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF-100-1/8-9-STK | |
|---|---|
DigiKey Part Number | 1111-RNF-100-1/8-9-STK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1/8-9-STK |
Description | RNF-100-1/8-9-STK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.062" (1.57mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Bulk | Features Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2211/8 WH103 | Alpha Wire | 1 355 | F2211/8WH103-ND | 103,94000 Kč | Parametric Equivalent |
| F221V1/8 WH103 | Alpha Wire | 0 | F221V1/8WH103-ND | 84,20000 Kč | Parametric Equivalent |
| FP301-1/8-48"-WHITE-25 PCS | 3M | 0 | 3M161346-ND | 0,00000 Kč | Parametric Equivalent |
| FP301-1/8-48"-WHITE-250 PCS | 3M | 348 | 3M161345-ND | 87,98000 Kč | Parametric Equivalent |
| FP301-1/8-48"-WHITE-HDR-25 PCS | 3M | 0 | FP301-1/8-48"-WHITE-HDR-25PCS-ND | 70,19200 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 33,53383 Kč | 2 012,03 Kč |
| Unit Price without VAT: | 33,53383 Kč |
|---|---|
| Unit Price with VAT: | 40,57593 Kč |







