Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT5000-1/4-X-STK | |
|---|---|
DigiKey Part Number | 1111-MT5000-1/4-X-STK-ND |
Manufacturer | |
Manufacturer Product Number | MT5000-1/4-X-STK |
Description | MT5000-1/4-X-STK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.250" (6.35mm) |
Mfr | Inner Diameter - Recovered 0.125" (3.18mm) |
Series | Recovered Wall Thickness 0.025" (0.64mm) |
Packaging Bulk | Material |
Part Status Active | Features Abrasion Resistant, Solvent Resistant, Strain Resistant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 150°C |
Length 4.00' (1.22m) | Shrink Temperature 90°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF-100-1/4-CL-STK | TE Connectivity | 0 | 1111-RNF-100-1/4-CL-STK-ND | 985,37733 Kč | Parametric Equivalent |
| A2 1/4 CLEAR 4FT | Sumitomo Electric Interconnect Products, Inc. | 746 | 2786-A21/4CLEAR4FT-ND | 863,93000 Kč | Parametric Equivalent |
| F2211/4 CL103 | Alpha Wire | 622 | F2211/4CL103-ND | 1 749,39000 Kč | Parametric Equivalent |
| F221B1/4 CL100 | Alpha Wire | 926 | A014C-4-ND | 1 245,17000 Kč | Parametric Equivalent |
| FP-301-1/4-CLEAR-4'-BOX | 3M | 0 | FP-301-1/4-CLEAR-4'-BOX-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 168 | 70,49449 Kč | 364 315,52 Kč |
| Unit Price without VAT: | 70,49449 Kč |
|---|---|
| Unit Price with VAT: | 85,29833 Kč |








