
RNF-100-1/4-CL-STK | |
|---|---|
DigiKey Part Number | 484-RNF-100-1/4-CL-STK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1/4-CL-STK |
Description | HEATSHRINK 1/4" X 4' CLEAR |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 5 | 64,88400 Kč | 324,42 Kč |
| 10 | 59,67600 Kč | 596,76 Kč |
| 25 | 53,41880 Kč | 1 335,47 Kč |
| 50 | 49,13120 Kč | 2 456,56 Kč |
| 100 | 45,18770 Kč | 4 518,77 Kč |
| 250 | 40,45728 Kč | 10 114,32 Kč |
| 500 | 38,51664 Kč | 19 258,32 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |

