LSTT-12.7-0-SP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 44,94833 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 225
Unit Price: 344,67520 Kč

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 61
Unit Price: 726,74000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 300
Unit Price: 25,89613 Kč

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 526
Unit Price: 73,28000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 25,69483 Kč
Datasheet
New Product
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 492.1' (150.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSTT-12.7-0-SP

DigiKey Part Number
1111-LSTT-12.7-0-SP-ND
Manufacturer
Manufacturer Product Number
LSTT-12.7-0-SP
Description
HEAT SHRINK TUBING AND SLEEVES L
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 492.1' (150.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.250" (6.35mm)
Mfr
Recovered Wall Thickness
0.026" (0.66mm)
Series
Material
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Shrink Temperature
65°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
492.1' (150.0m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGPT-12.7/6.4-0-SPTE Connectivity01111-CGPT-12.7/6.4-0-SP-ND44,94833 KčParametric Equivalent
2-1197661-7TE Connectivity Raychem Cable Protection225484-2-1197661-7-ND344,67520 KčParametric Equivalent
2-1197661-7TE Connectivity Raychem Cable Protection61484-2-1197661-7-DS-ND726,74000 KčParametric Equivalent
CGPT-12.7/6.4-0-SPTE Connectivity Raychem Cable Protection300484-CGPT-12.7/6.4-0-SP-ND25,89613 KčParametric Equivalent
CGPT-12.7/6.4-0-SPTE Connectivity Raychem Cable Protection526484-CGPT-12.7/6.4-0-SP-DS-ND73,28000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
45034,27713 Kč15 424,71 Kč
Unit Price without VAT:34,27713 Kč
Unit Price with VAT:41,47533 Kč