
CGPT-12.7/6.4-0-SP | |
|---|---|
DigiKey Part Number | 484-CGPT-12.7/6.4-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | CGPT-12.7/6.4-0-SP |
Description | HEAT SHRINK 12.7MM BLACK METER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 492.1' (150.0m) |
Category | Inner Diameter - Recovered 0.252" (6.40mm) |
Mfr | Recovered Wall Thickness 0.026" (0.66mm) |
Series | Material |
Packaging Spool | Color |
Part Status Active | Operating Temperature -40°C ~ 135°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 492.1' (150.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 25,89613 Kč | 3 884,42 Kč |
| 300 | 23,81733 Kč | 7 145,20 Kč |
| 450 | 22,67971 Kč | 10 205,87 Kč |
| 750 | 22,05013 Kč | 16 537,60 Kč |
| Unit Price without VAT: | 25,89613 Kč |
|---|---|
| Unit Price with VAT: | 31,33432 Kč |

