Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CGPT-12.7/6.4-0-SP | |
|---|---|
DigiKey Part Number | 1111-CGPT-12.7/6.4-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | CGPT-12.7/6.4-0-SP |
Description | HEAT SHRINK TUBING AND SLEEVES H |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 492.1' (150.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.252" (6.40mm) |
Mfr | Recovered Wall Thickness 0.026" (0.66mm) |
Series | Material |
Packaging Spool | Color |
Part Status Active | Operating Temperature -40°C ~ 135°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 492.1' (150.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSTT-12.7-0-SP | TE Connectivity | 0 | 1111-LSTT-12.7-0-SP-ND | 34,27713 Kč | Parametric Equivalent |
| 2-1197661-7 | TE Connectivity Raychem Cable Protection | 61 | 484-2-1197661-7-DS-ND | 726,74000 Kč | Parametric Equivalent |
| 2-1197661-7 | TE Connectivity Raychem Cable Protection | 225 | 484-2-1197661-7-ND | 344,67520 Kč | Parametric Equivalent |
| CGPT-12.7/6.4-0-SP | TE Connectivity Raychem Cable Protection | 300 | 484-CGPT-12.7/6.4-0-SP-ND | 25,89613 Kč | Parametric Equivalent |
| CGPT-12.7/6.4-0-SP | TE Connectivity Raychem Cable Protection | 526 | 484-CGPT-12.7/6.4-0-SP-DS-ND | 73,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 44,94833 Kč | 6 742,25 Kč |
| Unit Price without VAT: | 44,94833 Kč |
|---|---|
| Unit Price with VAT: | 54,38748 Kč |





