IM06GR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 262
Unit Price: 121,58000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 61 488
Unit Price: 83,57000 Kč
Datasheet
New Product
Image for IM06GR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM06GR

DigiKey Part Number
1111-IM06GRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IM06GR
Description
TELECOM RELAY DPDT (2 FORM C) SU
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
IM06GR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
TE Connectivity AMP Connectors
Termination Style
Gull Wing
Series
Seal Rating
Sealed - Hermetically
Packaging
Tape & Reel (TR)
Must Operate Voltage
9 VDC
Part Status
Active
Must Release Voltage
1.2 VDC
Mounting Type
Surface Mount
Operate Time
3 ms
Coil Voltage
12VDC
Release Time
3 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
2 A
Contact Material
Palladium (Pd), Ruthenium (Ru), Gold (Au)
Switching Voltage
250VAC, 220VDC - Max
Approval Agency
UR
Load - Max Switching
500VA, 440W
Relay Type
Telecom
Coil Current
11.6 mA
Coil Resistance
1.03 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9-1462037-9TE Connectivity Potter & Brumfield Relays262PB1181CT-ND121,58000 KčParametric Equivalent
IM06GRTE Connectivity Potter & Brumfield Relays61 488PB1062CT-ND83,57000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00071,69221 Kč71 692,21 Kč
Manufacturers Standard Package
Unit Price without VAT:71,69221 Kč
Unit Price with VAT:86,74757 Kč