Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
TE Connectivity Relay Products | Digi-Key Daily
Relay Basics - Another Teaching Moment | DigiKey Electronics

9-1462037-9

DigiKey Part Number
PB1181TR-ND - Tape & Reel (TR)
PB1181CT-ND - Cut Tape (CT)
PB1181DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9-1462037-9
Description
RELAY TELECOM DPDT 2A 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
9-1462037-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Manufacturer
TE Connectivity Potter & Brumfield Relays
Seal Rating
Sealed - Hermetically
Series
Must Operate Voltage
9 VDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Must Release Voltage
1.2 VDC
Part Status
Active
Operate Time
3 ms
Mounting Type
Surface Mount
Release Time
3 ms
Coil Voltage
12VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Palladium (Pd), Ruthenium (Ru), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
UR
Switching Voltage
250VAC, 220VDC - Max
Relay Type
Telecom
Load - Max Switching
500VA, 440W
Coil Resistance
1.03 kOhms
Coil Current
11.6 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IM06GRTE Connectivity Potter & Brumfield Relays61 488PB1062CT-ND83,57000 KčParametric Equivalent
In-Stock: 262
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1121,58000 Kč121,58 Kč
10108,32900 Kč1 083,29 Kč
25103,46120 Kč2 586,53 Kč
5099,91260 Kč4 995,63 Kč
10096,48790 Kč9 648,79 Kč
25092,13420 Kč23 033,55 Kč
50088,96894 Kč44 484,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00085,91059 Kč85 910,59 Kč
2 00082,95586 Kč165 911,72 Kč
Manufacturers Standard Package
Unit Price without VAT:121,58000 Kč
Unit Price with VAT:147,11180 Kč