CN58
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN58

DigiKey Part Number
CN58-ND
Manufacturer
Manufacturer Product Number
CN58
Description
CONN N PLUG STR CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
-
Impedance
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-58
Fastening Type
Threaded
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
Nickel
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1131,35000 Kč131,35 Kč
10111,58600 Kč1 115,86 Kč
25104,59320 Kč2 614,83 Kč
5099,60020 Kč4 980,01 Kč
10094,84290 Kč9 484,29 Kč
25088,90592 Kč22 226,48 Kč
50084,66478 Kč42 332,39 Kč
1 00080,62760 Kč80 627,60 Kč
2 50075,58584 Kč188 964,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:131,35000 Kč
Unit Price with VAT:158,93350 Kč