
RG58-LSZH-100m | |
|---|---|
DigiKey Part Number | 4613-RG58-LSZH-100m-ND |
Manufacturer | |
Manufacturer Product Number | RG58-LSZH-100m |
Description | CABLE COAXIAL RG-58 328.1' |
Customer Reference | |
Detailed Description | Coaxial Cable RG-58 328.1' (100.00m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-58 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | 328.1' (100.00m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 167,90000 Kč | 4 167,90 Kč |
| 3 | 3 978,45000 Kč | 11 935,35 Kč |
| 5 | 3 789,00000 Kč | 18 945,00 Kč |
| Unit Price without VAT: | 4 167,90000 Kč |
|---|---|
| Unit Price with VAT: | 5 043,15900 Kč |






