2 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
6PCR-02-006
6PCR-02-006

6PCR-02-006

DigiKey Part Number
A114112-ND
Manufacturer
Manufacturer Product Number
6PCR-02-006
Description
CONN BARRIER STRIP 2CIRC 0.375"
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
EDA/CAD Models
6PCR-02-006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
2
Number of Wire Entries
2
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
25A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
3 Wall (Tri)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Through Hole
Operating Temperature
105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,32000 Kč40,32 Kč
1029,01900 Kč290,19 Kč
2525,29000 Kč632,25 Kč
5022,87940 Kč1 143,97 Kč
10020,83840 Kč2 083,84 Kč
25018,67564 Kč4 668,91 Kč
50017,39642 Kč8 698,21 Kč
1 00016,37592 Kč16 375,92 Kč
5 00014,77125 Kč73 856,25 Kč
Manufacturers Standard Package
Unit Price without VAT:40,32000 Kč
Unit Price with VAT:48,78720 Kč