


0389220002 | |
|---|---|
DigiKey Part Number | 900-0389220002-ND |
Manufacturer | |
Manufacturer Product Number | 0389220002 |
Description | CONN BARRIER STRIP 2CIRC 0.325" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 0389220002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 2 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-26 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 120°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 34,64700 Kč | 346,47 Kč |
| 25 | 30,19520 Kč | 754,88 Kč |
| 50 | 27,36040 Kč | 1 368,02 Kč |
| 100 | 24,97080 Kč | 2 497,08 Kč |
| 250 | 22,45360 Kč | 5 613,40 Kč |
| 500 | 20,97028 Kč | 10 485,14 Kč |
| 1 296 | 19,41764 Kč | 25 165,26 Kč |
| 5 184 | 17,91287 Kč | 92 860,32 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |










