
4-640442-5 | |
|---|---|
DigiKey Part Number | 1111-4-640442-5-ND |
Manufacturer | |
Manufacturer Product Number | 4-640442-5 |
Description | CONN RCPT 15POS IDC 26AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Receptacle Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-640442-5 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 15 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color Blue |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 Kč | 31,91 Kč |
| 10 | 27,15400 Kč | 271,54 Kč |
| 25 | 25,46040 Kč | 636,51 Kč |
| 50 | 24,23820 Kč | 1 211,91 Kč |
| 100 | 23,08080 Kč | 2 308,08 Kč |
| 250 | 21,63468 Kč | 5 408,67 Kč |
| 500 | 20,60148 Kč | 10 300,74 Kč |
| 1 000 | 19,61814 Kč | 19 618,14 Kč |
| 2 500 | 18,39021 Kč | 45 975,53 Kč |
| Unit Price without VAT: | 31,91000 Kč |
|---|---|
| Unit Price with VAT: | 38,61110 Kč |










