



207055-1 | |
|---|---|
DigiKey Part Number | A16062-ND |
Manufacturer | |
Manufacturer Product Number | 207055-1 |
Description | CONN BACK SHELL EXTENDER 23 BLK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Back Shell Extender 23 Black |
Datasheet | Datasheet |
EDA/CAD Models | 207055-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Back Shell Extender | |
For Use With/Related Products | CPC Connectors | |
Shell Size - Insert | 23 | |
Material | Thermoplastic, Glass Filled | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,13000 Kč | 158,13 Kč |
| 10 | 134,34400 Kč | 1 343,44 Kč |
| 25 | 125,92640 Kč | 3 148,16 Kč |
| 50 | 119,90920 Kč | 5 995,46 Kč |
| 100 | 114,18540 Kč | 11 418,54 Kč |
| 250 | 107,93156 Kč | 26 982,89 Kč |
| Unit Price without VAT: | 158,13000 Kč |
|---|---|
| Unit Price with VAT: | 191,33730 Kč |


















