30 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

2-87456-5

DigiKey Part Number
A25820-ND
Manufacturer
Manufacturer Product Number
2-87456-5
Description
CONN RCPT HSG 30POS 2.54MM
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
30 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2-87456-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Contact Type
Female Socket
Operating Temperature
-65°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 256
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,95000 Kč110,95 Kč
1094,32900 Kč943,29 Kč
2588,41880 Kč2 210,47 Kč
5084,19360 Kč4 209,68 Kč
10080,17270 Kč8 017,27 Kč
25075,15320 Kč18 788,30 Kč
50071,56774 Kč35 783,87 Kč
1 00068,15431 Kč68 154,31 Kč
2 50063,89216 Kč159 730,40 Kč
Manufacturers Standard Package
Unit Price without VAT:110,95000 Kč
Unit Price with VAT:134,24950 Kč