Circular - 0.562" (14.27mm) Bushing, Split 0.312" (7.92mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.562" (14.27mm) Bushing, Split 0.312" (7.92mm) Black
2-380937-0

2-380937-0

DigiKey Part Number
A33154-ND
Manufacturer
Manufacturer Product Number
2-380937-0
Description
BUSHING SPLIT 0.312" PVC BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular - 0.562" (14.27mm) Bushing, Split 0.312" (7.92mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
0.438" (11.13mm)
Panel Cutout Dimensions
Circular - 0.562" (14.27mm)
Diameter - Inside
0.312" (7.92mm)
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Black
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,95000 Kč78,95 Kč
1067,11000 Kč671,10 Kč
2562,91000 Kč1 572,75 Kč
5059,90300 Kč2 995,15 Kč
10057,04320 Kč5 704,32 Kč
25053,47016 Kč13 367,54 Kč
50050,91890 Kč25 459,45 Kč
1 00048,48984 Kč48 489,84 Kč
2 50045,45664 Kč113 641,60 Kč
Manufacturers Standard Package
Unit Price without VAT:78,95000 Kč
Unit Price with VAT:95,52950 Kč