
1-66103-6 | |
|---|---|
DigiKey Part Number | 1-66103-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-66103-6 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66103-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,20000 Kč | 45,20 Kč |
| 10 | 38,32700 Kč | 383,27 Kč |
| 25 | 35,92760 Kč | 898,19 Kč |
| 50 | 34,20700 Kč | 1 710,35 Kč |
| 100 | 32,57400 Kč | 3 257,40 Kč |
| 300 | 30,14240 Kč | 9 042,72 Kč |
| 500 | 29,07494 Kč | 14 537,47 Kč |
| 1 000 | 27,68724 Kč | 27 687,24 Kč |
| 2 500 | 25,95493 Kč | 64 887,33 Kč |
| Unit Price without VAT: | 45,20000 Kč |
|---|---|
| Unit Price with VAT: | 54,69200 Kč |





















