
1-206322-1 | |
|---|---|
DigiKey Part Number | A122293-ND |
Manufacturer | |
Manufacturer Product Number | 1-206322-1 |
Description | CONN BCKSH W/CLMP SZ17 15/16-20 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 15/16-20 UNEF 17 |
Datasheet | Datasheet |
EDA/CAD Models | 1-206322-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.703" (17.86mm) | |
Diameter - Outside | 1.131" (28.73mm) | |
Shell Size - Insert | 17 | |
Thread Size | 15/16-20 UNEF | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 5 pcs - 3 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | CPC Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,82000 Kč | 192,82 Kč |
| Unit Price without VAT: | 192,82000 Kč |
|---|---|
| Unit Price with VAT: | 233,31220 Kč |


