Terminal Block Connector 5 Position Feed Through, Isolated (3) Gray 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 5 Position Feed Through, Isolated (3) Gray 14-26 AWG
3244466
3244466
Terminal Blocks from Phoenix Contact – Well Tested

3244466

DigiKey Part Number
3244466-ND
Manufacturer
Manufacturer Product Number
3244466
Description
SENSOR/ACTUATOR TERMINAL BLOCK W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 5 Position Feed Through, Isolated (3) Gray 14-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3244466 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through, Isolated (3)
Disconnect Type
-
Number of Positions
5
Number of Levels
2
Terminal - Width
3.5mm
Termination Style
Push In
Current - IEC
13.5 A
Voltage - IEC
24V
Voltage - UL
-
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
LED
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1221,11000 Kč221,11 Kč
Unit Price without VAT:221,11000 Kč
Unit Price with VAT:267,54310 Kč