
LS-S02 | |
|---|---|
DigiKey Part Number | 5730-LS-S02-ND |
Manufacturer | |
Manufacturer Product Number | LS-S02 |
Description | IEC LIMIT SWITCH,PLASTIC,TOP PUS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LS-S02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NC | |
Switch Function | On-On | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 321,40000 Kč | 1 321,40 Kč |
| 10 | 1 093,93300 Kč | 10 939,33 Kč |
| 25 | 1 014,70720 Kč | 25 367,68 Kč |
| 50 | 958,55460 Kč | 47 927,73 Kč |
| 100 | 905,47370 Kč | 90 547,37 Kč |
| Unit Price without VAT: | 1 321,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 598,89400 Kč |











