Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-172165-5 | |
|---|---|
DigiKey Part Number | 1111-1-172165-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-172165-5 |
Description | 2CIR MINI U-M-N-L PLUG GREN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Green 0.163" (4.14mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Green |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -20°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.163" (4.14mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-172165-2 | TE Connectivity AMP Connectors | 10 633 | A111949-ND | 16,68000 Kč | Parametric Equivalent |
| 1-172165-6 | TE Connectivity AMP Connectors | 0 | 1-172165-6-ND | 9,34940 Kč | Parametric Equivalent |
| 1-172165-9 | TE Connectivity AMP Connectors | 12 173 | A111950-ND | 14,81000 Kč | Parametric Equivalent |
| 1-172336-2 | TE Connectivity AMP Connectors | 0 | 1-172336-2-ND | 6,45497 Kč | Parametric Equivalent |
| 1-172336-6 | TE Connectivity AMP Connectors | 0 | 1-172336-6-ND | 3,52008 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 6,23079 Kč | 37 384,74 Kč |
| Unit Price without VAT: | 6,23079 Kč |
|---|---|
| Unit Price with VAT: | 7,53926 Kč |








