
1-172165-9 | |
|---|---|
DigiKey Part Number | 1111-1-172165-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-172165-9 |
Description | PIN&SOCKET CONNECTORS 2C MINI UM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-172165-9 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -20°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.163" (4.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 9,57101 Kč | 114 852,12 Kč |
| Unit Price without VAT: | 9,57101 Kč |
|---|---|
| Unit Price with VAT: | 11,58092 Kč |

