Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-172157-6 | |
|---|---|
DigiKey Part Number | 1111-1-172157-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-172157-6 |
Description | COMBINATION LINE CONNECTOR 2 CON |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Blue 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-172157-6 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -20°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.163" (4.14mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-172157-2 | TE Connectivity AMP Connectors | 0 | A111948-ND | 8,45100 Kč | Parametric Equivalent |
| 1-172157-9 | TE Connectivity AMP Connectors | 6 042 | A144503-ND | 17,73000 Kč | Parametric Equivalent |
| 172157-1 | TE Connectivity AMP Connectors | 45 | A25697-ND | 17,52000 Kč | Parametric Equivalent |
| 1-172157-2 | TE Connectivity | 0 | 1111-1-172157-2-ND | 11,24111 Kč | Parametric Equivalent |
| 1-172157-6 | TE Connectivity | 0 | 1111-1-172157-6-ND | 7,64396 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,64396 Kč | 30 575,84 Kč |
| Unit Price without VAT: | 7,64396 Kč |
|---|---|
| Unit Price with VAT: | 9,24919 Kč |




