
1-172157-9 | |
|---|---|
DigiKey Part Number | 1111-1-172157-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-172157-9 |
Description | PIN&SOCKET CONNECTORS RCPT HSG 2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-172157-9 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -20°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.163" (4.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,16816 Kč | 52 672,64 Kč |
| Unit Price without VAT: | 13,16816 Kč |
|---|---|
| Unit Price with VAT: | 15,93347 Kč |

